NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- RS Stock No.:
- 454-278
- Mfr. Part No.:
- 4T-37425
- Brand:
- NTN
Subtotal (1 unit)*
$322.06
(exc. GST)
$354.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.06 |
*price indicative
- RS Stock No.:
- 454-278
- Mfr. Part No.:
- 4T-37425
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 166kN | |
| Number of Rows | 1 | |
| Cone Width | 21.438mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-37425 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 133mm | |
| Bearing Dynamic Load Rating | 114kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 166kN | ||
Number of Rows 1 | ||
Cone Width 21.438mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-37425 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 133mm | ||
Bearing Dynamic Load Rating 114kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for enhanced performance and reliability in various industrial applications. Known for its robust construction, the bearing features a mounted cone with a pressed steel cage, making it an ideal choice for challenging environments. With its precision engineering and quality materials, this product ensures improved load handling capabilities and longevity. The bearing's dynamic and static load ratings collectively highlight its exceptional strength, while its carefully calibrated dimensions optimally support machinery operations. With a reputation stemming from NTN's commitment to quality, this bearing stands as a testament to engineering excellence. It is suitable for a wide array of applications across different sectors, ensuring that machinery functions with utmost efficiency and reduced downtime.
Precision engineering enhances overall performance and efficiency
Designed with a pressed steel cage for added durability
Optimally calibrated dimensions ensure a perfect fit in various applications
Dynamic load ratings signify robust strength for heavy-duty tasks
Static load ratings extend the bearing's lifespan under challenging conditions
Easy installation facilitates efficient machinery setup and maintenance
Versatile application across multiple industries, ensuring broad usability
Related links
- NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-532X Single Row Tapered Roller Roller Bearing, 107.95 mm OD
- NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
- NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
