NTN 4T-H715334/H715311 Taper Roller 61.91 mm ID Roller Bearing, 136.525 mm OD

Subtotal (1 unit)*

$437.64

(exc. GST)

$481.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.64

*price indicative

RS Stock No.:
455-569
Mfr. Part No.:
4T-H715334/H715311
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

61.91mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

ISO 355, ABMA, RoHS, JIS B 1512

Series

4T-H715334/H715311

Maximum Speed - Oil

3500rpm

Cone Width

46.038mm

Bearing Dynamic Load Rating

248kN

Outside Diameter

136.525mm

Static Load Rating

355kN

Cup Width

36.512mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Limiting Speed

3500rpm, 2600rpm

Maximum Speed - Grease

2600rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed for applications requiring high load-carrying capacity and robust performance. Engineered with precision, the bearing features a pressed steel cage that enhances its durability and operational efficiency. Ideal for heavy-duty usage, it ensures optimal alignment and reduced friction in rotating systems. With its impressive load ratings and fatigue limit, this component is well-suited for demanding industrial settings. The product stands out for its ability to handle both dynamic and static loads, while also maintaining excellent performance across a broad temperature range. Whether for automotive or industrial machinery, this bearing promises longevity and reliability.

Optimised for high dynamic load capacity, ensuring longevity

Facilitates efficient operation under varying temperature conditions

Delivers reliable performance in both oil and grease-lubricated environments

Equipped with compatibility for standard industrial applications

Compact design maximises space efficiency without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy