NTN 4T-632 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- RS Stock No.:
- 455-584
- Mfr. Part No.:
- 4T-632
- Brand:
- NTN
Subtotal (1 unit)*
$128.08
(exc. GST)
$140.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.08 |
*price indicative
- RS Stock No.:
- 455-584
- Mfr. Part No.:
- 4T-632
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-632 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 136.525mm | |
| Cup Width | 31.75mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-632 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 136.525mm | ||
Cup Width 31.75mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for exceptional performance and reliability in various applications. This product boasts a robust design that ensures optimal load distribution, reducing wear and prolonging service life. Designed with precision in mind, it provides excellent rotational stability while accommodating both radial and axial loads. The taper geometry allows for enhanced efficiency and reduced friction, making it suitable for high-speed operations. This bearing is the choice of many professionals seeking durable and effective solutions in demanding environments, ensuring uninterrupted performance in machinery operations.
Precision engineering delivers superior stability during operation
Lightweight yet durable materials reduce overall strain on systems
Versatile application compatibility meets diverse industrial needs
Excellent resistance to wear contributes to reduced maintenance costs
Sealed configuration protects internal components from contaminants
Related links
- NTN 4T-493 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.438 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.675 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.912 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H414249/H414210 Taper Roller 71.438 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
