NTN 4T-493 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- RS Stock No.:
- 455-573
- Mfr. Part No.:
- 4T-493
- Brand:
- NTN
Subtotal (1 unit)*
$78.78
(exc. GST)
$86.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.78 |
*price indicative
- RS Stock No.:
- 455-573
- Mfr. Part No.:
- 4T-493
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-493 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 136.525mm | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-493 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 136.525mm | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed to optimise performance in demanding applications. Engineered with precision, this bearing ensures enhanced load distribution and reduced friction, contributing to prolonged service life and operational reliability. Its robust design is ideal for high-load scenarios, while its dimensions cater to a wide range of machinery requirements.
Constructed from high-quality materials for reliable strength and durability
Facilitates effective load distribution, improving overall performance
Engineered to withstand demanding operational conditions
Versatile fit for multiple applications across different industries
Supports easy installation with standardised dimensions
Related links
- NTN 4T-632 Single Row Tapered Roller Roller Bearing, 136.525 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.438 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.675 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.912 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H414249/H414210 Taper Roller 71.438 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
