NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-384
- Mfr. Part No.:
- 4T-47420
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$111.73
(exc. GST)
$122.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.73 |
*price indicative
- RS Stock No.:
- 704-384
- Mfr. Part No.:
- 4T-47420
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 214kN | |
| Cup Width | 26.19mm | |
| Number of Rows | 1 | |
| Cone Width | 32.54mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 163kN | |
| Series | 4T | |
| Outside Diameter | 120mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 214kN | ||
Cup Width 26.19mm | ||
Number of Rows 1 | ||
Cone Width 32.54mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 163kN | ||
Series 4T | ||
Outside Diameter 120mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously engineered to provide superior load handling and reliability in various applications. Designed for optimal performance, these bearings deliver a high standard of operational efficiency, making them a VITAL component in machinery and industrial setups. With a focus on durability, they feature precision dimensions that accommodate external diameters of 120 mm and an outer ring width of 26.195 mm. This robust construction ensures longevity while effectively reducing wear over time, thus supporting a consistent performance level across diverse environments.
Constructed to enhance load capacity and deliver exceptional performance
Precision design with a maximum external diameter of 120 mm for optimal fit
Features a specific outer ring width of 26.195 mm, ensuring effective stability
Incorporates an Advanced rating life coefficient for prolonged operational lifespan
Max shoulder diameter tolerance of 107 mm supports versatile installation requirements
Lower shoulder diameter of 114 mm improves compatibility with various setups
Designed with a maximum fillet radius of 3.3 mm, ensuring smooth operation
Related links
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-643 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
