NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- RS Stock No.:
- 455-555
- Mfr. Part No.:
- 4T-749A/742
- Brand:
- NTN
Subtotal (1 unit)*
$395.43
(exc. GST)
$434.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.43 |
*price indicative
- RS Stock No.:
- 455-555
- Mfr. Part No.:
- 4T-749A/742
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cup Width | 36.512mm | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Series | Inch | |
| Static Load Rating | 360kN | |
| Bearing Dynamic Load Rating | 289kN | |
| Standards/Approvals | RoHS | |
| Cone Width | 46.672mm | |
| Outside Diameter | 150.089mm | |
| End Type | Open | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 82.55mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cup Width 36.512mm | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3200rpm | ||
Series Inch | ||
Static Load Rating 360kN | ||
Bearing Dynamic Load Rating 289kN | ||
Standards/Approvals RoHS | ||
Cone Width 46.672mm | ||
Outside Diameter 150.089mm | ||
End Type Open | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for robust performance, ensuring reliability in various applications. Designed , this model integrates advanced materials and precision design for optimal functionality. Its tapered roller design allows for higher load capacities while maintaining a low friction operation, making it ideal for use in demanding environments. The bearing exhibits exceptional durability, capable of withstanding both dynamic and static loads effectively. With a focus on quality and longevity, this tapered roller bearing promises to enhance operational efficiency across a range of industrial applications, delivering consistency and strength where it matters most.
Low friction operation contributes to improved energy efficiency
Includes certified coefficients for reliable performance in technical applications
Designed for compatibility with a variety of industrial machinery
Max shoulder diameters ensure a secure fitting in all operational settings
Manufactured with high-quality materials for long service life
Related links
- NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-742 Tapered Roller 85.02 mm ID Tapered Roller Bearing, 150.089 mm OD
- NTN 4T-M802011 Single Row Tapered Roller Roller Bearing, 82.55 mm OD
- NTN 4T-749/742 Taper Roller 85.026 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-745A/742 Taper Roller 69.85 mm ID Roller Bearing, 150.089 mm OD
