NTN 4T-528 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 73.4 mm OD
- RS Stock No.:
- 455-291
- Mfr. Part No.:
- 4T-528
- Brand:
- NTN
Subtotal (1 unit)*
$112.52
(exc. GST)
$123.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.52 |
*price indicative
- RS Stock No.:
- 455-291
- Mfr. Part No.:
- 4T-528
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 73.4mm | |
| Static Load Rating | 165kN | |
| Cone Width | 36.068mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-528 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 150kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 73.4mm | ||
Static Load Rating 165kN | ||
Cone Width 36.068mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-528 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 150kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for superior performance in demanding applications. With a robust design featuring a mounted cone and a pressed steel cage, this product delivers reliable functionality and endurance. The careful selection of high-quality materials ensures enhanced strength and durability, making it suitable for various industrial uses. Its precise dimensions and carefully calibrated performance metrics are tailored to meet the needs of those seeking efficiency and longevity in their machinery. This tapered roller bearing is not just a component; its a promise of quality, reliability, and optimal performance, making it a vital addition to your equipment.
Engineered for high-load applications, ensuring robust performance under stress
Features a pressed steel cage, optimising weight while maintaining strength
Designed to accommodate axial and radial loads effectively
Utilises advanced materials for enhanced durability and wear resistance
Allows for easy installation and maintenance, reducing downtime dramatically
Provides a longer service life, translating into cost savings over time
Optimised for use in a variety of industrial sectors, ensuring versatility
Related links
- NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-LM501349/LM501314 Taper Roller 41.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-528/522 Taper Roller 47.625 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 75 mm OD
- NTN 4T-M804048 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 69 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 67 mm OD
