NTN RNA4826 145 mm ID Roller Bearing Needle Roller, 165 mm OD
- RS Stock No.:
- 455-498
- Mfr. Part No.:
- RNA4826
- Brand:
- NTN
Subtotal (1 unit)*
$896.66
(exc. GST)
$986.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.66 |
*price indicative
- RS Stock No.:
- 455-498
- Mfr. Part No.:
- RNA4826
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 145mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | ISO | |
| Series | RNA 4826 | |
| Maximum Speed - Oil | 16800°/s | |
| Maximum Speed - Grease | 11400°/s | |
| Limiting Speed | 3200rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 325kN | |
| Internal Clearance | Normal | |
| Outside Diameter | 165mm | |
| Dynamic Load Rating | 137kN | |
| Race Type | Machine (Solid) | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 145mm | ||
Race Width 35mm | ||
Cage Material Sheet Steel | ||
Standards/Approvals ISO | ||
Series RNA 4826 | ||
Maximum Speed - Oil 16800°/s | ||
Maximum Speed - Grease 11400°/s | ||
Limiting Speed 3200rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 325kN | ||
Internal Clearance Normal | ||
Outside Diameter 165mm | ||
Dynamic Load Rating 137kN | ||
Race Type Machine (Solid) | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row needle roller bearing is designed with machined rings and integral flanges, providing an elegant solution for compact bearing arrangements. Its innovative structure allows for high radial load carrying capacity while maintaining a low cross-sectional height, making it ideal for applications where space is at a premium. The outer ring is equipped with an annular groove and lubrication holes for easy maintenance, ensuring that you can keep it in peak condition with minimal effort. Whether for industrial machinery or automotive applications, this bearing stands out with its exceptional stiffness and ability to accommodate axial displacement in both directions.
Integral flanges facilitate efficient axial guidance for stable operation
Annular groove and lubrication holes ensure straightforward maintenance
Designed for robust performance in dynamic and static applications
Sheet steel cage enhances durability and provides optimal needle roller positioning
Compatibility with hardened and ground raceways increases operational effectiveness
Related links
- NTN RNA4924 135 mm ID Roller Bearing Needle Roller, 165 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NA4826 130 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD
- SKF AXK 110145 100 mm ID Roller Bearing Needle, 145 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN WS81122 110 mm ID Needle Roller Bearing Needle, 145 mm OD
