NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD

Subtotal (1 unit)*

$342.34

(exc. GST)

$376.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.34

*price indicative

RS Stock No.:
640-145
Mfr. Part No.:
1R150X165X40
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

150mm

Race Width

40mm

Series

1R

Outside Diameter

165mm

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring featuring an internal diameter of 150 mm, a bearing/inner ring width of 40 mm, and an under roller diameter of 165 mm. It has a minimum fillet radius of 1.1 mm and an inner ring chamfer length of 3 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards.

156,5 mm Min shoulder diameter IR

1mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy