NTN 4T-3520 Single Row Tapered Roller Roller Bearing, 84.138 mm OD

Subtotal (1 unit)*

$111.26

(exc. GST)

$122.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.26

*price indicative

RS Stock No.:
455-467
Mfr. Part No.:
4T-3520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Cup Width

23.812mm

Outside Diameter

84.138mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-3520

Bearing Material

Case Carburised Steel

Number of Rows

1

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is meticulously designed for high-performance applications, offering both durability and reliability. Engineered to accommodate axial loads, this bearing provides exceptional load-carrying capabilities and ensures smooth rotational movement. Its construction features a precise external diameter and outer ring width, allowing for optimal fit and function in various mechanical assemblies. Leveraging advanced technology, this bearing guarantees a prolonged service life, thus minimising maintenance requirements and operational downtimes. This product stands as a testament to NTN's commitment to quality, promising to enhance performance in diverse industrial applications.

Designed specifically for heavy load applications, ensuring longevity

Tapered roller configuration enables superior radial and axial load handling

Precision-engineered dimensions facilitate seamless installation

Max shoulder diameter optimised for enhanced stability during operation

Robust construction withstands harsh environmental conditions

Offers a reliable solution for machinery requiring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy