NTN 4T-HM907643 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 85.5 mm OD
- RS Stock No.:
- 455-423
- Mfr. Part No.:
- 4T-HM907643
- Brand:
- NTN
Subtotal (1 unit)*
$208.09
(exc. GST)
$228.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $208.09 |
*price indicative
- RS Stock No.:
- 455-423
- Mfr. Part No.:
- 4T-HM907643
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 136kN | |
| Outside Diameter | 85.5mm | |
| Series | 4T-HM907643 | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 115kN | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 136kN | ||
Outside Diameter 85.5mm | ||
Series 4T-HM907643 | ||
Cone Width 28.575mm | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Dynamic Load Rating 115kN | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously crafted for high-performance applications, ensuring optimal load distribution and dynamic stability. Built with a mounted cone and a pressed steel cage, this bearing is designed to endure rigorous operational demands. Its internal and external diameters are precisely engineered to facilitate optimal fit and function within a multitude of machinery. Ideal for both industrial and commercial use, it promises longevity and exceptional reliability, backed by the manufacturers solid reputation. With remarkable specifications that accommodate various operational environments, this bearing stands out for its engineering excellence and innovative design, making it a preferred choice among professionals in the field.
Constructed from high-quality materials for enhanced durability
Optimises load capacity to extend service life
Helps reduce maintenance costs due to its resilience
Permits adjustable installations for versatile applications
Provides excellent axial and radial load performance
Related links
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
