NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- RS Stock No.:
- 454-002
- Mfr. Part No.:
- 4T-18790
- Brand:
- NTN
Subtotal (1 unit)*
$58.63
(exc. GST)
$64.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.63 |
*price indicative
- RS Stock No.:
- 454-002
- Mfr. Part No.:
- 4T-18790
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 65kN | |
| Cone Width | 17.462mm | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 67mm | |
| Number of Rows | 1 | |
| Series | 4T-18790 | |
| Bearing Dynamic Load Rating | 55kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 65kN | ||
Cone Width 17.462mm | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 67mm | ||
Number of Rows 1 | ||
Series 4T-18790 | ||
Bearing Dynamic Load Rating 55kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are expertly designed to provide exceptional performance and durability in various industrial applications. Engineered with precision, this product features a robust structure ideal for accommodating both radial and axial loads, making it a versatile solution for demanding machinery. Its internal diameter and innovative design ensure smooth operation and longevity, while the pressed steel cage enhances strength without compromising weight. Proven reliability makes this bearing the perfect choice for manufacturers seeking a dependable component to streamline their production processes.
Optimised for efficiency in various mechanical systems
Designed to withstand high levels of dynamic and static loads
Constructed with a pressed steel cage for enhanced resilience
Features a unique rating life coefficient for improved longevity
Incorporates advanced engineering to minimise friction during operation
Suitable for a wide range of automotive and industrial applications
Delivers consistent performance even under heavy use
Offers easy installation and maintenance to minimise downtime
Related links
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 67 mm OD
- NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
- NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-LM104949 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 65.5 mm OD
