NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD

Subtotal (1 unit)*

$149.25

(exc. GST)

$164.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.25

*price indicative

RS Stock No.:
455-411
Mfr. Part No.:
4T-HM807046
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

81.5mm

Static Load Rating

189kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-HM807046

Bearing Dynamic Load Rating

153kN

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to provide optimum performance and reliability in various applications. Crafted with precision, it ensures a robust internal structure designed to handle both radial and axial loads effectively. The pressed steel cage enhances durability while reducing friction, thereby promoting a longer lifespan. Ideal for industrial machinery, this bearing is synonymous with quality, featuring excellent dynamic load capabilities. With the assurance of ntn's reputation, this product embodies technological advancement coupled with meticulous attention to detail, making it a preferred choice for professionals in search of superior bearing solutions.

Designed for seamless operation in heavy-duty applications

Enhanced lifetime performance through superior material selection

Pressed steel cage construction supports enhanced strength and stability

Optimised for high load capacities, ensuring operational efficiency

Precision engineering promotes lower friction and heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy