NTN 4T-643 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 99.3 mm OD
- RS Stock No.:
- 455-305
- Mfr. Part No.:
- 4T-643
- Brand:
- NTN
Subtotal (1 unit)*
$188.08
(exc. GST)
$206.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.08 |
*price indicative
- RS Stock No.:
- 455-305
- Mfr. Part No.:
- 4T-643
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 41.275mm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 262kN | |
| Bearing Dynamic Load Rating | 215kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-643 | |
| Outside Diameter | 99.3mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 41.275mm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 262kN | ||
Bearing Dynamic Load Rating 215kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-643 | ||
Outside Diameter 99.3mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in demanding applications. Designed with precision, it features a mounted cone and a robust pressed steel cage, ensuring excellent stability and load distribution under heavy loads. The unique configuration allows for efficient handling of both radial and axial loads, making it an ideal choice for a variety of industrial settings. With its impressive dynamic and static load capacities, this bearing promises durability and longevity, reducing the need for frequent replacements. Enhanced with a cementation steel material, it offers superior resistance against wear and fatigue, delivering reliability and a longer operational life.
Engineered for high load capacity and durability
Optimised design for excellent stability in performance
Ensures efficient handling of both radial and axial loads
Constructed from high-quality cementation steel for enhanced wear resistance
Reduces downtime with its long-lasting performance and reliability
Ideal for a wide range of industrial applications
Related links
- NTN 4T-644 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-2523 Single Row Tapered Roller Roller Bearing, 69.85 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
