Timken 33275/33462 Taper 69.85 mm ID Roller Bearing, 117.47 mm OD
- RS Stock No.:
- 134-7526
- Mfr. Part No.:
- 33275/33462
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$249.81
(exc. GST)
$274.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $249.81 |
| 5 - 9 | $244.56 |
| 10 + | $239.26 |
*price indicative
- RS Stock No.:
- 134-7526
- Mfr. Part No.:
- 33275/33462
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Sealed | |
| Static Load Rating | 197kN | |
| Bearing Dynamic Load Rating | 138kN | |
| Standards/Approvals | No | |
| Outside Diameter | 117.47mm | |
| Cone Width | 23.81mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Sealed | ||
Static Load Rating 197kN | ||
Bearing Dynamic Load Rating 138kN | ||
Standards/Approvals No | ||
Outside Diameter 117.47mm | ||
Cone Width 23.81mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 33287/33462 Taper 73.02 mm ID Roller Bearing, 117.47 mm OD
- Timken LM814849/LM814810 Taper 77.78 mm ID Roller Bearing, 117.47 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 482/472 Taper 69.85 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33287/33462 Taper Roller 73 mm ID Roller Bearing, 117.4 mm OD
