NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 454-862
- Mfr. Part No.:
- 4T-31593/31520
- Brand:
- NTN
Subtotal (1 unit)*
$112.39
(exc. GST)
$123.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.39 |
*price indicative
- RS Stock No.:
- 454-862
- Mfr. Part No.:
- 4T-31593/31520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 97kN | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 76.2mm | |
| Cup Width | 23.812mm | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Series | 4T-31593/31520 | |
| Maximum Speed - Oil | 6800rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 97kN | ||
Cone Width 28.575mm | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 76.2mm | ||
Cup Width 23.812mm | ||
Bearing Dynamic Load Rating 89.5kN | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Series 4T-31593/31520 | ||
Maximum Speed - Oil 6800rpm | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for optimal performance and reliability in various applications. Designed for precise alignment and efficient load distribution, it is essential for enhancing the longevity of machinery. The bearing features a pressed steel cage that ensures stability while reducing friction. With its robust construction and superior materials, it is suited for both dynamic and static loads. Whether in industrial settings or high-demand environments, this bearing delivers unmatched strength and endurance, addressing the needs of modern engineering challenges.
The tapered roller design allows for superior load handling capabilities
It incorporates a steel cage, which provides enhanced structural integrity
The bearing supports high dynamic and static load ratings
It is engineered to operate effectively across a wide temperature range
The intricate dimensions ensure precise fits in assembly applications
Rolling element material is specially treated for improved fatigue resistance
Includes a comprehensive kit with all necessary components for installation
Related links
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31594/31520 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
