SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 462-747
- Mfr. Part No.:
- 33012
- Brand:
- SKF
Subtotal (1 unit)*
$359.78
(exc. GST)
$395.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.78 |
*price indicative
- RS Stock No.:
- 462-747
- Mfr. Part No.:
- 33012
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 27mm | |
| Cup Width | 21mm | |
| Limiting Speed | 6700rpm | |
| Series | 33012 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 113kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 27mm | ||
Cup Width 21mm | ||
Limiting Speed 6700rpm | ||
Series 33012 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 113kN | ||
Outside Diameter 95mm | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
Bearing Type Single Row Tapered Roller | ||
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
- RS Stock No. 0461285
- Mfr. Part No. 639068
Each
$236.10
- RS Stock No. 0462757
- Mfr. Part No. 33209
Each
$192.09
- RS Stock No. 0462198
- Mfr. Part No. 32319
Each
$3,199.91
- RS Stock No. 0576519
- Mfr. Part No. 32012A
Each
$86.95
Related links
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NSK 32012XJ Tapered 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD











