LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W), 4000K, Cool White, Pin shape

Subtotal (1 box of 6 units)*

$151.08

(exc. GST)

$166.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$151.08$25.18

*price indicative

RS Stock No.:
285-9729
Mfr. Part No.:
4058075432482
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

G9

Power

4.8W

Current

40mA

Incandescent Equivalent Wattage

48W

Series

40580

Dimmable

No

Lamp Shape

Pin

Colour

Cool White

Colour Temperature

4000K

Voltage

220V, 240V

Luminous Flux

600lm

Colour Reference Code

840

Diameter

18mm

Lifespan

15000h

Length

59mm

Standards/Approvals

EAC, CE

Colour Rendering Index CRI

80%

Viewing Angle

320 °

COO (Country of Origin):
CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.

LED alternative to conventional high voltage lamps

Good quality of light, color rendering index Ra ≥ 80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy