NTN 4T-48290/48220 Taper Roller 127 mm ID Roller Bearing, 182.5 mm OD
- RS Stock No.:
- 454-130
- Mfr. Part No.:
- 4T-48290/48220
- Brand:
- NTN
Subtotal (1 unit)*
$656.03
(exc. GST)
$721.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $656.03 |
*price indicative
- RS Stock No.:
- 454-130
- Mfr. Part No.:
- 4T-48290/48220
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 127mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-48290/48220 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Dynamic Load Rating | 249kN | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 1800rpm, 2400rpm | |
| Static Load Rating | 435kN | |
| Outside Diameter | 182.5mm | |
| Number of Rows | 1 | |
| Cup Width | 33.338mm | |
| Cone Width | 38.1mm | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 127mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-48290/48220 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Dynamic Load Rating 249kN | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 1800rpm, 2400rpm | ||
Static Load Rating 435kN | ||
Outside Diameter 182.5mm | ||
Number of Rows 1 | ||
Cup Width 33.338mm | ||
Cone Width 38.1mm | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly engineered for high performance and reliability in a variety of applications. Designed with precision, it ensures optimal load distribution and minimizes friction, making it an ideal choice for industries requiring robust bearing solutions. The innovative pressed steel cage design enhances durability while facilitating smooth operation even under high-stress conditions. With its superior dynamic and static load ratings, this bearing is crafted to support heavy loads and withstand extreme temperatures, ensuring longevity and operational efficiency.
Ensures smooth operation even in high-stress environments
Facilitates effective load distribution, reducing wear
Withstands extreme operating temperatures, both high and low
Innovative cage design aids in maintaining stability
Ideal for various industrial applications requiring reliability
Related links
- NTN 4T-48286/48220 Taper Roller 123.8 mm ID Roller Bearing, 182.5 mm OD
- SKF 48220/Q Taper Roller Tapered Roller Bearing, 182.5 mm OD
- Timken 48290/48220 Taper 127 mm ID Roller Bearing, 182.56 mm OD
- NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-65237/65500 Taper Roller 60.325 mm ID Roller Bearing, 127 mm OD
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
