NTN 33118U Taper Roller 90 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$522.95

(exc. GST)

$575.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.95

*price indicative

RS Stock No.:
455-248
Mfr. Part No.:
33118U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Bearing Dynamic Load Rating

280kN

Standards/Approvals

ISO 355

Series

33118U

Maximum Speed - Oil

3200rpm

Maximum Speed - Grease

2400rpm

End Type

Open

Outside Diameter

150mm

Static Load Rating

400kN

Cup Width

35mm

Number of Rows

1

Cone Width

45mm

Bearing Material

Through Hardened Steel

Limiting Speed

3200rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in various industrial applications. Designed with a pressed steel cage, it ensures a robust construction, enhancing durability and longevity. The bearing's unique tapered design allows for optimal load distribution, making it ideal for high-stress environments. With a maximum operating temperature of 120 °C and a minimum of -40 °C, it is suitable for diverse operating conditions.

Optimised for high load capacities, ensuring reliability even under heavy stress

Robust construction provides enhanced durability for long-term use

Designed for a broad operating temperature range for versatility across environments

Advanced tapered roller design improves load distribution and performance

Compliant with ISO standards, guaranteeing high quality and precision

  • RS Stock No. 0455215
  • Mfr. Part No. 30318U
Each
$701.04
  • RS Stock No. 0453395
  • Mfr. Part No. 32218U
Each
$351.55
  • RS Stock No. 0453273
  • Mfr. Part No. 30218U
Each
$269.23
  • RS Stock No. 0455213
  • Mfr. Part No. 30318DU
Each
$1,167.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy