NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 455-231
- Mfr. Part No.:
- 33018U
- Brand:
- NTN
Subtotal (1 unit)*
$315.02
(exc. GST)
$346.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.02 |
*price indicative
- RS Stock No.:
- 455-231
- Mfr. Part No.:
- 33018U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 39mm | |
| Number of Rows | 1 | |
| Series | 33018U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 238kN | |
| End Type | Open | |
| Bearing Material | High Carbon Chromium Steel | |
| Maximum Speed - Oil | 3300rpm | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 2500rpm | |
| Limiting Speed | 3300rpm | |
| Cup Width | 32.5mm | |
| Static Load Rating | 360kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 39mm | ||
Number of Rows 1 | ||
Series 33018U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 238kN | ||
End Type Open | ||
Bearing Material High Carbon Chromium Steel | ||
Maximum Speed - Oil 3300rpm | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 2500rpm | ||
Limiting Speed 3300rpm | ||
Cup Width 32.5mm | ||
Static Load Rating 360kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to provide superior reliability and efficiency in a wide range of applications. The tapered roller design allows for high load-carrying capacity, making it ideal for both dynamic and static loads. Built with precision engineering, this bearing is equipped to handle challenging operational conditions, including extreme temperatures. Enhanced with a pressed steel cage, it delivers improved durability while maintaining optimal lubrication conditions. With a robust internal structure, this product promises longevity and improved performance, perfect for both industrial and automotive applications.
Constructed with a pressed steel cage for added strength and durability
Engineered to handle high dynamic and static loads effectively
Designed to operate in a wide temperature range for versatile functionality
Optimised for low friction to enhance performance and energy efficiency
Offers precise load-bearing characteristics for superior operational stability
Facilitates effective lubrication, contributing to longevity and reduced wear
- RS Stock No. 0453291
- Mfr. Part No. 32018XU
Each
$223.94
- RS Stock No. 0455203
- Mfr. Part No. 30228U
Each
$1,607.78
- RS Stock No. 0454927
- Mfr. Part No. 32216U
Each
$205.75
- RS Stock No. 0453818
- Mfr. Part No. 4T-30313D
Each
$378.26
Related links
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- SNR 32018A Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD












