NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 453-273
- Mfr. Part No.:
- 30218U
- Brand:
- NTN
Subtotal (1 unit)*
$269.23
(exc. GST)
$296.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.23 |
*price indicative
- RS Stock No.:
- 453-273
- Mfr. Part No.:
- 30218U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 30mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 230kN | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Cup Width | 26mm | |
| Number of Rows | 1 | |
| Static Load Rating | 267kN | |
| Maximum Speed - Grease | 2200rpm | |
| Series | 30218U | |
| Maximum Speed - Oil | 3000rpm | |
| Limiting Speed | 3000rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 30mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 230kN | ||
End Type Open | ||
Outside Diameter 160mm | ||
Cup Width 26mm | ||
Number of Rows 1 | ||
Static Load Rating 267kN | ||
Maximum Speed - Grease 2200rpm | ||
Series 30218U | ||
Maximum Speed - Oil 3000rpm | ||
Limiting Speed 3000rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide robust performance and durability, making it an ideal choice for various industrial applications. This bearing is meticulously designed to allow for adequate load distribution, reducing stress on the components and enhancing their longevity. Featuring a pressed steel cage, it ensures reliable operation even under challenging conditions. With its sleek dimensions and high-quality materials, this bearing not only meets but exceeds numerous industry standards. It offers efficiency and reliability, making it a preferred option for engineers looking for high-performance solutions.
Optimised for high load-bearing capacity
Designed with precision to enhance operational efficiency
Manufactured using high-grade steel for increased durability
Integrated fillet radii improve performance and reduce wear
Promotes lower friction levels during operation
Versatile application across multiple sectors
Robust construction supports longevity and reliability
Related links
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SKF 32218 Taper 90 mm ID Roller Bearing, 160 mm OD
- RS PRO 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218 90 mm ID Roller Bearing, 160 mm OD
- NTN NU2218 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-32218 Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
