NTN 30230U Single Row Tapered Roller 150 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-204
- Mfr. Part No.:
- 30230U
- Brand:
- NTN
Subtotal (1 unit)*
$2,151.17
(exc. GST)
$2,366.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,151.17 |
*price indicative
- RS Stock No.:
- 455-204
- Mfr. Part No.:
- 30230U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 500kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30230U | |
| Maximum Speed - Oil | 1700rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 45mm | |
| Number of Rows | 1 | |
| Cup Width | 38mm | |
| Static Load Rating | 605kN | |
| Outside Diameter | 270mm | |
| End Type | Open | |
| Limiting Speed | 1700rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 500kN | ||
Standards/Approvals ISO 355 | ||
Series 30230U | ||
Maximum Speed - Oil 1700rpm | ||
Maximum Speed - Grease 1300rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 45mm | ||
Number of Rows 1 | ||
Cup Width 38mm | ||
Static Load Rating 605kN | ||
Outside Diameter 270mm | ||
End Type Open | ||
Limiting Speed 1700rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered for optimal load distribution, providing superior performance in various applications. Designed to accommodate both axial and radial loads, this versatile bearing enhances machinery efficiency by reducing friction and wear. With its robust pressed steel cage and exceptional dynamic load capacity, it is perfect for demanding environments where reliability is paramount. Engineered with precision, it boasts enhanced durability and a compact design, making it an ideal choice for industrial applications where space is at a premium. The product is well-suited for operations in extreme temperatures, ensuring consistent performance under varying conditions. Its easy installation further streamlines assembly, making it the go-to solution for professionals seeking high-quality components.
Engineered to withstand both axial and radial loads effectively
Robust steel cage design ensures longevity and stability
Enhanced dynamic load capacity for demanding applications
Durable construction suitable for extreme temperature conditions
Compact design optimal for applications with limited space
Easy installation process streamlines setup and assembly
Related links
- NTN 32930XU Single Row Tapered Roller 150 mm ID Roller Bearing, 210 mm OD
- NTN 32030XU Single Row Tapered Roller 150 mm ID Roller Bearing, 225 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 4T-JM719113 Single Row Tapered Roller Roller Bearing, 150 mm OD
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 32230U Taper Roller 150 mm ID Roller Bearing, 270 mm OD
