NTN 4T-JM719113 Single Row Tapered Roller Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-188
- Mfr. Part No.:
- 4T-JM719113
- Brand:
- NTN
Subtotal (1 unit)*
$114.17
(exc. GST)
$125.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.17 |
*price indicative
- RS Stock No.:
- 453-188
- Mfr. Part No.:
- 4T-JM719113
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 27mm | |
| Outside Diameter | 150mm | |
| Series | 4T-JM719113 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cup Width 27mm | ||
Outside Diameter 150mm | ||
Series 4T-JM719113 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide optimum performance and reliability in various applications. Engineered by a leading manufacturer, this product combines quality materials and advanced design to ensure smooth operation and extended service life. The robust construction makes it suitable for demanding environments, catering to the needs of industry professionals. With a focus on precision, this bearing is capable of handling both axial and radial loads efficiently. Users can expect reduced maintenance costs and improved machinery performance thanks to its engineered features and durable design.
Suitable for both axial and radial load applications
Engineered from high-quality materials for superior reliability
Compact design allows for easy installation in constrained spaces
Reduces vibration and noise, ensuring a quieter operation
Minimises wear and tear, leading to longer product lifespan
Related links
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
