NTN 4T-HM807044/HM807010 Taper Roller 49.21 mm ID Roller Bearing, 104.775 mm OD

Subtotal (1 unit)*

$208.54

(exc. GST)

$229.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.54

*price indicative

RS Stock No.:
455-130
Mfr. Part No.:
4T-HM807044/HM807010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

49.21mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

189kN

Outside Diameter

104.775mm

Bearing Dynamic Load Rating

153kN

Standards/Approvals

JIS B 1512, RoHS, ISO 355, ABMA

Series

4T-HM807044/HM807010

Maximum Speed - Oil

4800rpm

Maximum Speed - Grease

3600rpm

Limiting Speed

3600rpm, 4800rpm

Cup Width

28.575mm

Bearing Material

Case Hardening Steel

Cone Width

36.512mm

Number of Rows

1

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings are engineered for superior performance in various applications. This model, renowned for its robust design, promises exceptional load-carrying capacity and longevity. With a pressed steel cage, it ensures reliable operation under diverse conditions. Ideal for industries needing precision, these bearings cater to stringent requirements, making them an essential component for machinery demanding durability and efficiency. With a dynamic load rating of 153 kN, they are perfectly suited for heavy-duty applications. The versatile performance manifests through optimised configurations, providing peace of mind for engineers and operators alike.

Incorporates multiple design coefficients for custom load applications

Maximises bearing lifespan with reliable static and dynamic load capabilities

Ensures compatibility with various machinery for smooth operation

Facilitates easy installation and maintenance for user convenience

Represents an excellent choice for heightened performance in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy