NTN 4T-3781 Single Row Tapered Roller 49.21 mm ID Roller Bearing, 71.5 mm OD

Subtotal (1 unit)*

$105.36

(exc. GST)

$115.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.36

*price indicative

RS Stock No.:
454-284
Mfr. Part No.:
4T-3781
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

49.21mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Number of Rows

1

Outside Diameter

71.5mm

Bearing Material

Case Carburised Steel

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Dynamic Load Rating

113kN

Static Load Rating

134kN

Series

4T-3781

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed for superior performance in demanding applications. With a robust construction and precision engineering, it effectively accommodates both axial and radial loads, ensuring smooth operation and longevity. Its mounted cone, featuring a pressed steel cage, provides remarkable reliability in various industrial environments. Crafted to meet the highest quality standards, this bearing exemplifies innovation and engineering excellence, making it a vital component for machinery requiring enhanced durability and performance.

Designed for easy installation, reducing downtime

Engineered to deliver reliable performance even in challenging conditions

Complies with international quality standards for added peace of mind

Features a dynamic load rating that ensures superior strength under pressure

Suitable for various industries, enhancing versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy