NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD

Subtotal (1 unit)*

$245.05

(exc. GST)

$269.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.05

*price indicative

RS Stock No.:
455-134
Mfr. Part No.:
4T-HM807049/HM807010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

53.98mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Oil

4800rpm

Maximum Speed - Grease

3600rpm

Limiting Speed

3600rpm, 4800rpm

Number of Rows

1

Cup Width

28.575mm

Static Load Rating

189kN

Outside Diameter

104.775mm

Series

4T-HM807049/HM807010

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Dynamic Load Rating

153kN

Cone Width

36.512mm

Bearing Material

Case Hardening Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings embrace cutting-edge design to deliver exceptional performance in a myriad of applications. Engineered with precision, these bearings excel in facilitating smooth rotational movements while enduring heavy radial and axial loads. Comprising a pressed steel cage, they ensure durability and reliability, making them ideal for various industrial environments. With impressive load ratings and temperature tolerances, they stand ready to support machinery in demanding conditions, offering operational efficiency and longevity. This product is your trusted companion for ensuring peak performance in equipment that requires robust bearing solutions.

Optimised for effective heat distribution, enhancing operational reliability

Robust construction with a pressed steel cage for superior strength

A wide temperature range allows adaptability to diverse environments

Easy installation facilitates minimal downtime during maintenance

Efficient design improves energy consumption, reducing overall costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy