SNR 29415E Round 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$1,485.84

(exc. GST)

$1,634.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,485.84

*price indicative

RS Stock No.:
455-051
Mfr. Part No.:
29415E
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

24mm

Bore Type

Round

Cage Material

Sheet Metal

Roller Material

100Crmn6

Standards/Approvals

RoHS

Bearing Material

Through Hardened Steel

Internal Clearance

CN

Static Load Rating

1500kN

Number of Rows

1

Limiting Speed

4100rpm

Maximum Speed - Oil

2100rpm

Series

29415E

End Type

Open

Dynamic Load Rating

511kN

Outside Diameter

160mm

COO (Country of Origin):
CZ
The NTN Thrust Spherical Roller Bearing is engineered for demanding applications, providing exceptional load-bearing capacities and operational reliability. Designed with precision, it seamlessly integrates into various mechanical systems, ensuring optimal performance under high-stress conditions. The robust construction and high-quality materials used in this bearing facilitate prolonged service life, making it an ideal choice for end-users requiring dependable machinery components. Its sophisticated engineering allows it to support axial loads while maintaining stability and efficiency, which is crucial in maintaining the smooth operation of industrial machinery.

Offers dynamic axial load ratings for enhanced performance

Robust design optimised for high operational temperatures

Equipped with advanced materials enhancing durability and efficiency

Maximises load application points to ensure safe operations

Facilitates easy lubrication management with oil lubrication limits

Provides exceptional frequency ratings for improved mechanical response

Ensures compatibility with a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy