NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-970
- Mfr. Part No.:
- 22311EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$415.35
(exc. GST)
$456.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.35 |
*price indicative
- RS Stock No.:
- 454-970
- Mfr. Part No.:
- 22311EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22311 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 296kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Limiting Speed | 5600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22311 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 296kN | ||
Outside Diameter 120mm | ||
Internal Clearance C3 | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Limiting Speed 5600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance and durability in a variety of demanding applications. With a robust design, it is specifically tailored to accommodate radial loads while effectively managing axial loads in both directions. Its precision manufacturing ensures optimal fit and function, making it a reliable choice for machinery and equipment requiring high-precision components. This bearing not only meets stringent quality standards but also promises longevity, significantly reducing maintenance needs and downtime. The integrated lubrication system further enhances its operational efficiency, making this bearing a trusted solution for industries needing reliability and efficiency.
Designed for high radial load capacity and axial support
Optimised for smooth operation and reduced friction
Constructed from high-quality materials for extended service life
Features multiple lubrication holes for enhanced maintenance
Adaptable to varying temperature conditions, from -40 °C to 200 °C
No seals required, simplifying assembly and maintenance
Constructed to manage dynamic and static loads effectively
- RS Stock No. 0454973
- Mfr. Part No. 22311EMW33C3
Each
$533.92
- RS Stock No. 0454969
- Mfr. Part No. 22311EAW33
Each
$415.35
- RS Stock No. 0454972
- Mfr. Part No. 22311EMW33
Each
$533.92
- RS Stock No. 0698315
- Mfr. Part No. NJ311EAT2XC3
Each
$329.48
Related links
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD












