NTN 4T-33281/33462 Taper Roller 71.4 mm ID Roller Bearing, 117.4 mm OD
- RS Stock No.:
- 454-863
- Mfr. Part No.:
- 4T-33281/33462
- Brand:
- NTN
Subtotal (1 unit)*
$225.97
(exc. GST)
$248.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.97 |
*price indicative
- RS Stock No.:
- 454-863
- Mfr. Part No.:
- 4T-33281/33462
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.4mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 175kN | |
| Outside Diameter | 117.4mm | |
| Bearing Dynamic Load Rating | 129kN | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Series | 4T-33281/33462 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 30.162mm | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm, 3000rpm | |
| Cup Width | 23.812mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.4mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 175kN | ||
Outside Diameter 117.4mm | ||
Bearing Dynamic Load Rating 129kN | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Series 4T-33281/33462 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 30.162mm | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm, 3000rpm | ||
Cup Width 23.812mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to accommodate both radial and axial loads, ensuring optimal performance in various applications. Engineered with precision, this bearing boasts a robust construction featuring a pressed steel cage that enhances durability while maintaining a lightweight profile. With its impressive dynamic load capacity and excellent fatigue limit, it is ideal for demanding environments. The angular contact design improves load distribution and offers increased reliability during operation, making it a preferred choice for professionals seeking high-efficiency solutions. The ability to function effectively under extreme temperatures further illustrates its versatility, making it invaluable for a range of industrial applications where performance cannot be compromised.
Optimised for high load-carrying capability, ensuring enhanced longevity
Precision-engineered for reduced friction and smoother operation
Versatile temperature range allows utilisation in diverse conditions
Designed with a robust construction that resists wear and tear
Ideal for applications that require reliable axial support
Features an efficient design to reduce maintenance needs
Lightweight design aids in easier handling and installation
Related links
- NTN 4T-33287/33462 Taper Roller 73 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-47490/47420 Taper Roller 71.4 mm ID Roller Bearing, 120 mm OD
- NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-33281 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33281/33472 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 120 mm OD
- Timken 33287/33462 Taper 73.02 mm ID Roller Bearing, 117.47 mm OD
- Timken 33275/33462 Taper 69.85 mm ID Roller Bearing, 117.47 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
