Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- RS Stock No.:
- 137-1928
- Mfr. Part No.:
- 02474/02420
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$134.18
(exc. GST)
$147.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.18 | - |
| 5 - 9 | $131.38 | 2% |
| 10 + | $127.37 | 5% |
*price indicative
- RS Stock No.:
- 137-1928
- Mfr. Part No.:
- 02474/02420
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 63.8kN | |
| End Type | Open | |
| Outside Diameter | 68.26mm | |
| Static Load Rating | 70.2kN | |
| Cone Width | 17.46mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 63.8kN | ||
End Type Open | ||
Outside Diameter 68.26mm | ||
Static Load Rating 70.2kN | ||
Cone Width 17.46mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 02475/02420 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- Timken M88048/M88010 Taper 33.33 mm ID Roller Bearing, 68.26 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
- Timken M88043/M88010 Taper 30.16 mm ID Roller Bearing, 68.26 mm OD
- Timken M88046/M88010 Taper 31.75 mm ID Roller Bearing, 68.26 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- SKF M 88048/2/010/2/QCL7C Taper 33.34 mm ID Imperial Roller Bearing, 68.26 mm OD
- Timken 15112/15250X Taper 28.57 mm ID Roller Bearing, 63.5 mm OD
