NTN 4T-2789 Single Row Tapered Roller 39.69 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 454-029
- Mfr. Part No.:
- 4T-2789
- Brand:
- NTN
Subtotal (1 unit)*
$66.27
(exc. GST)
$72.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.27 |
*price indicative
- RS Stock No.:
- 454-029
- Mfr. Part No.:
- 4T-2789
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 39.69mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Hardening Steel | |
| Static Load Rating | 90.5kN | |
| Number of Rows | 1 | |
| Cone Width | 25.654mm | |
| Outside Diameter | 55mm | |
| Series | 4T-2789 | |
| Bearing Dynamic Load Rating | 81kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 39.69mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Hardening Steel | ||
Static Load Rating 90.5kN | ||
Number of Rows 1 | ||
Cone Width 25.654mm | ||
Outside Diameter 55mm | ||
Series 4T-2789 | ||
Bearing Dynamic Load Rating 81kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly engineered to provide optimal load distribution and enhanced performance in a variety of applications. With precision machining and high-quality materials, this bearing ensures long-lasting durability and reliability in demanding environments. Its robust design accommodates both radial and axial loads, making it an ideal choice for industrial machinery and automotive components. The pressed steel cage aids in efficient operation, while NTN's commitment to excellence guarantees exceptional quality and service longevity. Designed for ease of installation, this bearing simplifies maintenance procedures, allowing you to keep operations running smoothly with minimal downtime.
Durable construction ensures reliable performance over time
Designed for efficient load distribution in radial and axial applications
Pressed steel cage optimises performance and enhances longevity
Ideal for both industrial and automotive applications
Simplifies installation and maintenance, reducing overall downtime
Provides high dynamic and static load capacity for demanding conditions
Manufactured to meet stringent quality standards for superior reliability
Related links
- NTN 4T-3386/3320 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-95925 Tapered Roller 39.688 mm ID Tapered Roller Bearing, 234.95 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 55 mm OD
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
