NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 454-027
- Mfr. Part No.:
- 4T-2776
- Brand:
- NTN
Subtotal (1 unit)*
$55.18
(exc. GST)
$60.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.18 |
*price indicative
- RS Stock No.:
- 454-027
- Mfr. Part No.:
- 4T-2776
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 90.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 55mm | |
| Series | 4T-2776 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 81kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 90.5kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 55mm | ||
Series 4T-2776 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 81kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance under varying load conditions. Designed for reliability, it supports both dynamic and static loads with impressive strength, enabling machinery to operate smoothly and efficiently. With a focus on durability, the bearing incorporates a pressed steel cage that ensures optimal rolling conditions and longevity. This product is suitable for a variety of industrial applications, where precision and efficiency are paramount. By choosing this bearing, users can expect improved performance and lower maintenance costs.
Optimised for both dynamic and static load capacities
Constructed with a robust pressed steel cage for increased durability
Designed to facilitate smooth and reliable operation
Compact design allows for efficient use of space in machinery
Excellent axial and radial load handling capabilities
Designed for easy installation and operational efficiency
- RS Stock No. 0454431
- Mfr. Part No. 4T-13685
Each
$73.08
- RS Stock No. 0454433
- Mfr. Part No. 4T-13687
Each
$44.13
- RS Stock No. 0454030
- Mfr. Part No. 4T-2793
Each
$71.61
- RS Stock No. 0454009
- Mfr. Part No. 4T-25572
Each
$81.27
Related links
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-2789 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 55 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD












