NTN RNA6902R 20 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 28 mm OD

Subtotal (1 unit)*

$45.03

(exc. GST)

$49.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.03

*price indicative

RS Stock No.:
453-512
Mfr. Part No.:
RNA6902R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

20mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Dynamic Load Rating

17.6kN

Outside Diameter

28mm

Number of Rows

1

Internal Clearance

CN

Static Load Rating

25.3kN

Standards/Approvals

RoHS

Series

RNA6902R

Maximum Speed - Oil

20000rpm

Maximum Speed - Grease

13000rpm

Bearing Type

Needle Roller, Machined-ring

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy