NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- RS Stock No.:
- 454-727
- Mfr. Part No.:
- HK1010FM
- Brand:
- NTN
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 454-727
- Mfr. Part No.:
- HK1010FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Series | HK1010FM | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 4.5kN | |
| Outside Diameter | 14mm | |
| Internal Clearance | CN | |
| Static Load Rating | 5.1kN | |
| Limiting Speed | 24000rpm, 16000rpm | |
| Maximum Speed - Oil | 24000rpm | |
| Maximum Speed - Grease | 16000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Series HK1010FM | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 4.5kN | ||
Outside Diameter 14mm | ||
Internal Clearance CN | ||
Static Load Rating 5.1kN | ||
Limiting Speed 24000rpm, 16000rpm | ||
Maximum Speed - Oil 24000rpm | ||
Maximum Speed - Grease 16000rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
