NTN HK0910FM 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- RS Stock No.:
- 454-725
- Mfr. Part No.:
- HK0910FM
- Brand:
- NTN
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 454-725
- Mfr. Part No.:
- HK0910FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 10mm | |
| Bore Type | Open End | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 4.65kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | HK0910FM | |
| Maximum Speed - Oil | 27000rpm | |
| Maximum Speed - Grease | 18000rpm | |
| Limiting Speed | 18000rpm, 27000rpm | |
| Dynamic Load Rating | 4.3kN | |
| End Type | Open | |
| Outside Diameter | 13mm | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 9mm | ||
Race Width 10mm | ||
Bore Type Open End | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 4.65kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series HK0910FM | ||
Maximum Speed - Oil 27000rpm | ||
Maximum Speed - Grease 18000rpm | ||
Limiting Speed 18000rpm, 27000rpm | ||
Dynamic Load Rating 4.3kN | ||
End Type Open | ||
Outside Diameter 13mm | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK0912F 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK0509FM 5 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 9 mm OD
- NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
