NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD

Subtotal (1 unit)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.22

*price indicative

RS Stock No.:
454-475
Mfr. Part No.:
BK0912
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

9mm

Race Width

12mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Bearing Material

Steel

End Type

Closed

Dynamic Load Rating

5.65kN

Outside Diameter

13mm

Internal Clearance

CN

Static Load Rating

6.65kN

Number of Rows

1

Maximum Speed - Grease

18000rpm

Limiting Speed

27000rpm, 18000rpm

Standards/Approvals

RoHS, ISO Class 0

Series

BK0912

Maximum Speed - Oil

27000rpm

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is engineered for reliable performance in various applications. Combining a robust closed end design with high-quality materials, this product offers excellent load capacity and durability. It ensures smooth operation under significant loads while maintaining dimensions that fit seamlessly into compact assemblies. With precise engineering , this bearing delivers reliability, ensuring longevity even in the most demanding conditions. Ideal for machinery requiring precision and efficiency, it’s a perfect choice for professionals seeking optimal performance.

Manufactured from high-grade steel, ensuring superior strength and durability

Optimised lubrication capabilities for extended service life

Capable of operating efficiently across a wide temperature range

Lightweight construction aids in reducing overall assembly weight

Easy installation process streamlines maintenance and replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy