NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD

Subtotal (1 unit)*

$29.76

(exc. GST)

$32.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.76

*price indicative

RS Stock No.:
454-765
Mfr. Part No.:
HK4518L/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

45mm

Race Width

18mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Dynamic Load Rating

21.6kN

Limiting Speed

3600rpm

Internal Clearance

CN

Static Load Rating

43kN

Number of Rows

1

Bearing Material

Steel

Outside Diameter

52mm

Maximum Speed - Grease

3600rpm

End Type

Open

Standards/Approvals

RoHS

Series

HK4518L/3AS

Bearing Type

Drawn Cup Needle Roller

Race Type

Drawn Cup

COO (Country of Origin):
JP
The NTN Needle roller bearing with a drawn cup design offers a compact, lightweight solution for applications with limited space. The open end allows for shaft pass-through and easy lubrication. It provides high load capacity and efficient performance in rotating or oscillating motion.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy