NTN 23220EAW33 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-541
- Mfr. Part No.:
- 23220EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,141.73
(exc. GST)
$1,255.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.73 |
*price indicative
- RS Stock No.:
- 454-541
- Mfr. Part No.:
- 23220EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 586kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 661kN | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 23220EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 586kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 661kN | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 23220EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel in various demanding applications, offering both reliability and exceptional performance. Constructed with precision engineering, it supports heavy loads while managing complex loads with the utmost ease. The sophisticated design features intricate lubrication channels that enhance its longevity and overall efficiency in operational settings. This bearing is backed by ntns commitment to quality, ensuring that it withstands extreme conditions, from low temperatures to high speeds, all whilst maintaining optimal performance. The robust construction and attention to detail make this bearing a trusted choice for those seeking a dependable solution to their rotational needs.
Engineered for high dynamic load capacity, ensuring durability under challenging conditions
Designed with multiple lubrication holes to facilitate efficient maintenance and longer life
Features a radial clearance class that provides optimal performance across varying operational demands
Robust construction utilises high-quality materials that withstand wear and tear over prolonged use
Offers a broad operating temperature range, suitable for diverse industrial environments
Built to reduce friction and enhance overall efficiency, contributing to lower energy costs
Comes with a number of axial load coefficients that ensure stability under both axial and radial loads
Related links
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAKW33ZZ Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
