NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-112
- Mfr. Part No.:
- 23220EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,141.73
(exc. GST)
$1,255.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.73 |
*price indicative
- RS Stock No.:
- 454-112
- Mfr. Part No.:
- 23220EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3300rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23220EAKW33C3 | |
| Dynamic Load Rating | 586kN | |
| Outside Diameter | 180mm | |
| Static Load Rating | 661kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3300rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23220EAKW33C3 | ||
Dynamic Load Rating 586kN | ||
Outside Diameter 180mm | ||
Static Load Rating 661kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. Designed for durability, this bearing features a robust construction that enhances its longevity and reliability under various operational conditions. With precise dimensions ensuring a perfect fit, its innovative design accommodates moderate misalignment while providing optimal load distribution. This bearing is an essential component for equipment requiring high load capacities and efficiency, making it ideal for industries that demand precision and performance. It combines technical excellence with an extensive operational temperature range, ensuring it meets the rigours of both high and low-temperature environments. When reliability counts, this bearing stands out as a trusted solution for your mechanical needs.
Robust design for superior durability in harsh conditions
Accommodates moderate misalignment to enhance operational efficiency
Optimised for high load capacities to support heavy machinery
Capable of operating in a wide temperature range for versatile applications
Lightweight yet strong construction to minimise energy loss during operations
Enhanced lubrication options with multiple holes for effective maintenance
Constructed with high-quality materials to withstand fatigue and wear
Related links
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 32220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33C3 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAW33 100 mm ID Spherical Roller Bearing, 180 mm OD
