NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 640-296
- Mfr. Part No.:
- 23220EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,265.57
(exc. GST)
$1,392.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,265.57 |
*price indicative
- RS Stock No.:
- 640-296
- Mfr. Part No.:
- 23220EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Static Load Rating | 661.00kN | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Series | 232 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 586.00kN | |
| Outside Diameter | 180mm | |
| Maximum Speed - Oil | 2900rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Static Load Rating 661.00kN | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 2300rpm | ||
Series 232 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 586.00kN | ||
Outside Diameter 180mm | ||
Maximum Speed - Oil 2900rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAKW33ZZ Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAKW33ZZC3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EAKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CC/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5K/VT143 Tapered 100 mm ID Roller Bearing, 180 mm OD
