NTN 23220EMKW33 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,265.57

(exc. GST)

$1,392.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,265.57

*price indicative

RS Stock No.:
640-295
Mfr. Part No.:
23220EMKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

60.3mm

Bore Type

Tapered

Cage Material

Brass

Number of Rows

2

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2300rpm

Limiting Speed

3300rpm

Maximum Speed - Oil

2900rpm

Series

232

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

586.00kN

Outside Diameter

180mm

Static Load Rating

661.00kN

Internal Clearance

CN

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy