NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,102.18

(exc. GST)

$1,212.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,102.18

*price indicative

RS Stock No.:
640-257
Mfr. Part No.:
22220EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Round

Cage Material

Brass

Bearing Material

Through Hardened Steel

Dynamic Load Rating

472.00kN

Number of Rows

2

Static Load Rating

495.00kN

Internal Clearance

C3

Outside Diameter

180mm

End Type

Open

Limiting Speed

4600rpm

Maximum Speed - Grease

2800rpm

Maximum Speed - Oil

3600rpm

Series

222

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy