NTN 23122EAW33C4 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-538
- Mfr. Part No.:
- 23122EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$1,102.18
(exc. GST)
$1,212.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.18 |
*price indicative
- RS Stock No.:
- 454-538
- Mfr. Part No.:
- 23122EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 180mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 669kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 547kN | |
| Series | 23122EAW33C4 | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 3500rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 180mm | ||
Internal Clearance C4 | ||
Static Load Rating 669kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 547kN | ||
Series 23122EAW33C4 | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 3500rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings offer exceptional performance and reliability, ideal for a myriad of demanding applications. Designed with precision engineering, this product ensures optimal load distribution and enhances operational efficiency. With a robust construction and high-quality materials, these bearings are capable of handling both dynamic and static loads with ease. Their versatility makes them suitable for various industrial environments, providing peace of mind with every rotation. The focus on accuracy in design guarantees a long service life, allowing users to trust the performance under varying conditions. Additionally, with an impressive temperature tolerance, the bearings are engineered to withstand harsh environments while maintaining smooth functionality. Their thoughtful design ensures minimal maintenance is required, thereby reducing downtime and enhancing productivity.
Internal and external diameters designed to optimise fit within machinery
Constructed with high-grade steel for lasting durability
Designed to accommodate critical radial and axial loads efficiently
Incorporates a special clearance class to enhance operational reliability
Offers extended temperature versatility from -40 °C to 200 °C for diverse applications
Field-proven performance in various industrial sectors, ensuring dependable service
Efficient design enables lower friction and energy consumption
Related links
- NTN 23122EMW33C3 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23122EAW33 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
