NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$589.66

(exc. GST)

$648.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$589.66

*price indicative

RS Stock No.:
639-851
Mfr. Part No.:
23122CE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

56mm

Bore Type

Round

Number of Rows

2

Static Load Rating

630kN

Maximum Speed - Grease

1600rpm

Outside Diameter

180mm

Dynamic Load Rating

480kN

Maximum Speed - Oil

2000rpm

Limiting Speed

4000rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is expertly designed to accommodate heavy radial and axial loads, making it Ideal for various demanding applications. Engineered with precision, its boundary dimensions include a bore diameter of 110 mm, an outside diameter of 180 mm, and a width of 56 mm, ensuring compatibility with standard machinery setups. The robust construction features chamfered edges, enhancing durability while facilitating proper lubrication. With a remarkable Basic dynamic load rating of 480,000 N, and a static load rating of 630,000 N, this bearing ensures superior performance under stress, allowing for seamless operation even in challenging conditions. Additionally, it supports multiple lubrication types, allowing for versatility in maintenance and operation.

Designed to handle both radial and axial loads efficiently

Offers a broad range of lubrication options including grease and oil-bath methods

Features a chamfer dimension of 2 mm enhancing installation and load distribution

Impressive thermal speed rating of 3200 min-1 ensuring optimal performance in various conditions

Basic dynamic load rating of 480000 N for superior reliability under rotational stress

Static load rating of 630000 N providing extra assurance in stationary applications

Compact design with dimensions tailored for easy integration into existing systems

Consistent performance backed by a heritage of engineering excellence from a trusted manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy