NTN NA5910 50 mm ID Roller Bearing Needle Roller, Machined-ring, 72 mm OD

Subtotal (1 unit)*

$171.33

(exc. GST)

$188.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.33

*price indicative

RS Stock No.:
454-518
Mfr. Part No.:
NA5910
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

30mm

Bore Type

Cylindrical

Cage Material

Steel

Roller Material

Steel

Maximum Speed - Grease

4700rpm

Dynamic Load Rating

58kN

End Type

Open

Number of Rows

1

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

110kN

Maximum Speed - Oil

7000rpm

Series

NA5910

Standards/Approvals

RoHS

Bearing Material

High Carbon Chrome Steel

Limiting Speed

7000rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing with machined-ring and inner ring offers a robust solution for applications requiring high durability and load capacity. Designed for precise performance, this bearing is meticulously engineered to cater to rigorous operational demands. It features a lubrication hole on the outer ring, enabling efficient maintenance and optimal performance even under varying temperature conditions. With a wide temperature tolerance, this product stands resilient against both minimal and elevated operational environments. Users will appreciate its low mass combined with high load ratings, ensuring it meets various mechanical requirements effortlessly. Whether for industrial use or specific engineering applications, this bearing promises reliability and longevity.

Specially designed for high-capacity load support

Equipped with lubrication holes for easy maintenance

Offers excellent performance in extreme temperatures

Constructed from quality materials for enhanced durability

Ideal for applications that require precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy