NTN 4T-15117 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-445
- Mfr. Part No.:
- 4T-15117
- Brand:
- NTN
Subtotal (1 unit)*
$41.97
(exc. GST)
$46.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.97 |
*price indicative
- RS Stock No.:
- 454-445
- Mfr. Part No.:
- 4T-15117
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29.99mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Outside Diameter | 46mm | |
| Bearing Dynamic Load Rating | 52kN | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Series | 4T-15117 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 29.99mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Outside Diameter 46mm | ||
Bearing Dynamic Load Rating 52kN | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Series 4T-15117 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-17118 Single Row Tapered Roller 29.987 mm ID Roller Bearing, 44.5 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15120 Single Row Tapered Roller 30.213 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 46 mm OD
