NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-327
- Mfr. Part No.:
- 22222EAE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$588.11
(exc. GST)
$646.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.11 |
*price indicative
- RS Stock No.:
- 642-327
- Mfr. Part No.:
- 22222EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Static Load Rating | 645kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 3200rpm | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Dynamic Load Rating | 605kN | |
| Outside Diameter | 200mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Static Load Rating 645kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 3200rpm | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Grease 2600rpm | ||
Dynamic Load Rating 605kN | ||
Outside Diameter 200mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for optimal performance in demanding applications. With a bore diameter of 110 mm and an outside diameter of 200 mm, it ensures effective load distribution, promoting longevity and reliability. This bearing is designed to handle dynamic and static loads with Basic dynamic and static load ratings of 605,000 N and 645,000 N, respectively. It is suitable for various lubrication methods, including oil-bath and grease lubrication, making it versatile for different operational needs. Additionally, its robust design features reinforce the bearing's capacity to operate under thermal and mechanical stress without compromising efficiency.
Offers a bore diameter of 110 mm for dependable fitment in machinery
Designed for an outside diameter of 200 mm allowing for substantial load handling capacity
Features a width of 53 mm contributing to its structural robustness
Chamfer dimension of 2.1 mm ensures smooth assembly and enhanced performance
Achieves a Basic dynamic load rating of 605000 N for excellent durability under operation
Provides a Basic static load rating of 645000 N supporting stable applications
Thermal speed rating of 3400 min-1 optimised for oil-bath lubrication systems
Mechanical and grease speed ratings align at 3400 min-1 and 2600 min-1 respectively accommodating various lubrication types
Includes precise abutment dimensions for accurate fitting in both shaft and housing applications
Mass of approximately 6.99 kg ensures a robust presence in machinery while remaining manageable
Related links
- NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23222CKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
