NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-328
- Mfr. Part No.:
- 22222EAE4C3
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$588.11
(exc. GST)
$646.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.11 |
*price indicative
- RS Stock No.:
- 642-328
- Mfr. Part No.:
- 22222EAE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Dynamic Load Rating | 605kN | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Outside Diameter | 200mm | |
| Number of Rows | 2 | |
| Static Load Rating | 645kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Dynamic Load Rating 605kN | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3200rpm | ||
Outside Diameter 200mm | ||
Number of Rows 2 | ||
Static Load Rating 645kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed to provide reliable performance in various applications. Engineered with a focus on durAbility, this bearing support a bore diameter of 110 mm and an outside diameter of 200 mm, ensuring a robust fit for diverse machinery. With a width of 53 mm, it accommodate axial and radial loads effectively, making it Ideal for industries where precision and resilience is critical. Their Ability to withstand thermal speeds of up to 3400 min-1 with oil-bath lubrication enhances their operational capabilities in demanding environments. The high dynamic load rating of 605,000 N demonstrates their strength under heavy stress, ensuring long-lasting service life for your equipment.
Robust construction supports significant radial and axial loads
Optimal thermal performance with a thermal speed rating of 3400 min-1 under oil-bath lubrication
High dynamic load rating of 605000 N ensuring durability in demanding applications
Designed for easy installation with defined abutment and fillet dimensions facilitating effective mounting
Accurate chamfer dimensions provide improved handling and enhanced performance throughout the bearing's lifespan
Constant calculation factor (e) of 0.25 maximises performance efficiency
Compatible with various lubrication methods including grease and forced-circulation oil lubrication affording versatile usage
Lightweight design weighing approximately 6.99 kg optimises application adaptability
Related links
- NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23222CKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
