SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,889.20

(exc. GST)

$2,078.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,889.20

*price indicative

RS Stock No.:
454-360
Mfr. Part No.:
24124EAW33
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

80mm

Bore Type

Cylindrical

Roller Material

Bearing Steel

Cage Material

Pressed Steel

Static Load Rating

948kN

Internal Clearance

CN

Outside Diameter

200mm

Dynamic Load Rating

749kN

End Type

Open

Bearing Material

Through Hardened Steel

Number of Rows

2

Standards/Approvals

RoHS

Series

24124EAW33

Maximum Speed - Oil

2500rpm

Maximum Speed - Grease

1900rpm

Limiting Speed

2600rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. With its robust design features, this bearing incorporates a central rib on the inner ring and a pressed steel cage, enhancing its durability and reliability. Ideal for various industrial settings, it ensures smooth and efficient operation, even under load. The lubrication holes on the outer ring facilitate effective maintenance, providing an edge in operational longevity. This cutting-edge bearing seamlessly blends technical excellence with practical design, making it an essential component for engineers seeking high-quality solutions. With optimal thermal performance and outstanding load capacities, it is destined to elevate the efficiency of machinery across diverse sectors.

Designed with a central rib for improved load distribution

Equipped with lubrication holes for easy maintenance

Features a pressed steel cage for enhanced durability

Optimised for both dynamic and static load capabilities

Offers a radial clearance class, ensuring precise operation

Constructed to withstand extreme temperature ranges

Utilises multiple lubrication holes to maximise performance

Provides minimal fillet radius for better fitting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy